Igus Linear Guide Carriage NW-02-27, N
- RS Stock No.:
- 3752445
- Mfr. Prt No.:
- NW-02-27
- Brand:
- Igus

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3752445 |
| Product description | Igus Linear Guide Carriage NW-02-27, N |
| Manufacturer / Brand | Igus |
| Manufacturer part number | NW-02-27 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
IGUS® Drylin N Linear Bearings
Low profile linear guide system
Available in 17, 27, 40 & 80mm widths
Replaceable polymer sliding elements
Anodised aluminium rails
Lubrication free
Light weight
Specifications
| Attribute | Value |
| Brand | Igus |
| Manufacturer Series | N |
| For Rail Width | 27 mm |
| Carriage Length | 40 mm |
| Carriage Width | 14 mm |
| Dynamic Load Rating | 300 N |
| Static Load Rating | 500 N |