CEAG, Eaton Crouse-Hinds IP66 Yellow Cable Mount 2P+E Power Connector Plug ATEX, Rated At 16A, 120 V

RS Stock No.:
3777236
Mfr. Prt No.:
GHG5117304R0001
Brand:
CEAG
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
RS stock number 3777236
Product description CEAG, Eaton Crouse-Hinds IP66 Yellow Cable Mount 2P+E Power Connector Plug ATEX, Rated At 16A, 120 V
Manufacturer / Brand CEAG
Manufacturer part number GHG5117304R0001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

CEAG Explosion Protected Plug and Socket System

CEAG Crouse-Hinds enhanced BS4343 (IEC309) industrial power connectors are designed specifically for hazardous area environments. The Enhanced ranges offer mechanical advantages over the popular and widely used standard versions. These heavy-duty connectors provide a reliable high-performance power supply connection even under vibration or the effects of an aggressive atmospheric environment.

Features & Benefits

• Patented plug and turn connections
• Heavy duty and high-quality connectors designed for power distribution in industrial settings
• Time-saving easy plug-in with low insertion force
• Ingress protection to IP66/67
• Suitable for Zone 1 and Zone 2 applications, and also Zone 21 and Zone 22 dust applications

CEAG Standard hazardous area plug connectors will mate with Enhanced sockets and couplers
CEAG Enhanced hazardous area plug connectors will NOT mate with standard sockets and couplers
Couplers will accept Enhanced and Standard Plug connector


Specifications

Attribute Value
Brand CEAG
Current Rating 16 A
Plug/Socket Plug
Pole Format 2P+E
Voltage Rating 120 V
Hazardous Area Certification ATEX
Mounting Type Cable Mount
IP Rating IP66
Colour Yellow
Gender Male
Body Orientation Straight
Series Eaton Crouse-Hinds
Maximum Operating Temperature +55 °C
Minimum Operating Temperature -55 °C
Checking stock...
VND
5,803,412.51
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,803,412.51
*price per unit indicative
"CEAG, Eaton Crouse-Hinds IP66 Yellow Cable Mount 2P+E Power Connector Plug ATEX, Rated At 16A, 120 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products