3M E.A.R Soft Yellow Neons Corded Disposable Ear Plugs, 36dB, Yellow, 200 Pairs per Package
- RS Stock No.:
- 3851687
- Mfr. Prt No.:
- ES-01-005
- Brand:
- 3M E.A.R

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3851687 |
| Product description | 3M E.A.R Soft Yellow Neons Corded Disposable Ear Plugs, 36dB, Yellow, 200 Pairs per Package |
| Manufacturer / Brand | 3M E.A.R |
| Manufacturer part number | ES-01-005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
3M E-A-R Soft Disposable Ear Plugs
From 3M, these E-A-R Soft disposable earplugs are a fast and effective solution to hearing protection in the workplace. They are made from a slow expanding foam, which helps with providing low pressure inside the ear canal creating a comfortable and secure fit. The high-visibility yellow neon colour allows the user to locate them when working or be aware when someone is using earplugs, and may have advantages in food preparation areas where quality control is essential.
Economic and easy to use, these disposable earplugs are offer excellent noise reduction even in heavy-duty noise environments.
Features and Benefits
• Comfortable Fit
• High Visibility
• Excellent Noise Reduction
Applications
Earplugs are essential PPE wherever consistent loud noise is an issue in the workplace. Many work environments can lead to long term noise-induced hearing damage and even hearing loss, and appropriate ear protection is the safest way to guard against this. As such, health and safety requirements often advise earplugs or ear defenders for the following applications;
• Automotive
• Metal
• Aircraft
• Woodworking
• Printing
• Construction
• Textile
• Manufacturing
• Theatre and music venues
Do earplugs come in different sizes?
There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.
Can these earplugs be washed and/or reused?
These soft foam earplugs are not able to be washed and reused and should be discarded after use. Over long periods of use, it may be advisable to change the earplugs for clean ones more than once.
Specifications
| Attribute | Value |
| Brand | 3M E.A.R |
| Reusable/Disposable | Disposable |
| Single Number Rating SNR | 36 dB |
| Attachment Style | Corded |
| Standards Met | CE |
| Series | Soft Yellow Neons |
| Material | Polyurethane |
| Number of Pairs per Package | 200 |
| Colour | Yellow |
| Metal Detectable | No |