Lindstrom 1/4 in Hex Adjustable Torque Screwdriver, 16 → 80 N.cm
- RS Stock No.:
- 3851788
- Mfr. Prt No.:
- MA500-1A
- Brand:
- Lindstrom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3851788 |
| Product description | Lindstrom 1/4 in Hex Adjustable Torque Screwdriver, 16 → 80 N.cm |
| Manufacturer / Brand | Lindstrom |
| Manufacturer part number | MA500-1A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Micro Adjustable Torque Screwdrivers
Note
These Drivers must be pre-set using a suitable Torque Analyser, but are adjustable independently on the window scale. However where a calibrated value is required we suggest the use of the torque calibration analyser.
Micro-adjustable torque screwdriver
Window scale and precise, positive locking, pullout adjustment knob
Stainless steel 1/4" hexagon driver for all standard drive bits
Spring-loaded high -security bit holder for convenience and safety
Model MA500-1 Works in a clockwise direction only
Specifications
| Attribute | Value |
| Brand | Lindstrom |
| Torque Range | 16 → 80 N.cm |
| Type | Adjustable |
| Drive Shape | Hex |
| Drive Size | 1/4 in |
| Overall Length | 138 mm |
| Accuracy | ±6 % |
| Blade Material | Stainless Steel |