Single Parameter(s) Nitrite Test Strips, max. measurement 50ppm – 50 strips
- RS Stock No.:
- 3870795
- Mfr. Prt No.:
- NIT501
- Brand:
- Instruments Direct
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3870795 |
| Product description | Single Parameter(s) Nitrite Test Strips, max. measurement 50ppm - 50 strips |
| Manufacturer / Brand | Instruments Direct |
| Manufacturer part number | NIT501 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Nitrite Test Strips
Common applications can be found as diverse as testing in Aquariums to soil analysis.
SUPPLIED_WITH : Colour chart
Fast and simple analysis - after 2-3 seconds the colour is compared to chart for reading
Range; 0, 1, 5, 10, 25 and 50ppm
Specifications
| Attribute | Value |
| Brand | Instruments Direct |
| Strip Type | Nitrite |
| Multiple Parameter | Single |
| Maximum Measurement | 50 ppm |
| Number of Strips | 50 |