ELC Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 111.11kΩ

RS Stock No.:
3826439
Mfr. Prt No.:
DR 05
Brand:
ELC
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
RS stock number 3826439
Product description ELC Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 111.11kΩ
Manufacturer / Brand ELC
Manufacturer part number DR 05

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand ELC
Decade Box Type Resistance
Resistance Resolution 1 Ω
Best Maximum Resistance Accuracy ±1 %
Power Rating 0.5 W
Temperature Coefficient ±50 ppm/°C
Dimensions 305 x 96 x 68.5 mm
Length 305 mm
Width 96 mm
Height 68.5 mm
Weight 1.4 kg
Absolute Maximum Resistance Measurement 111.11 kΩ
Minimum Inductance 1 Ω
Minimum Resistance Measurement 1 Ω
Checking stock...
VND
6,692,012.32
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,692,012.32
*price per unit indicative
"ELC Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 111.11kΩ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products