Bopla Euromas Polymas, Silver Polyamide Enclosure, IP65, 75 x 80 x 57mm

RS Stock No.:
3880685
Mfr. Prt No.:
38105000
Brand:
Bopla

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3880685
Product description Bopla Euromas Polymas, Silver Polyamide Enclosure, IP65, 75 x 80 x 57mm
Manufacturer / Brand Bopla
Manufacturer part number 38105000
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
RS stock number 3880685
Product description Bopla Euromas Polymas, Silver Polyamide Enclosure, IP65, 75 x 80 x 57mm
Manufacturer / Brand Bopla
Manufacturer part number 38105000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bopla Euromas Polymas Enclosures

Introducing a range of polyamide enclosures from Bopla. The Euromas Polymas range is an excellent choice to house electronic and electrical components, made of 30% glass bead-reinforced polyamide and presented in a silver grey colour similar to RAL 7035. These general purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.

Why would you buy these enclosures?

The Euromas Polymas series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components for industrial applications. They are suitable for mounting small electronic components, clamping blocks and offer protection from inrushing fluids in accordance with IP65 rating.

Features and Benefits

• General purpose
• Polyamide material
• Recyclable
• Multiple sizes available to meet your specification
• Colour: Silver grey (similar to RAL 7035)
• Wall mountable
• Max. temp.: +90 °C
• Oil and petrol resistant
• Flame-retardant in accordance with UL94-HB / 1.6 mm
• Corrosion resistant
• PA 6 GB 30 H
• IP65 / DIN EN 60529

Typical Applications

• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's

Can the enclosure be used outside?

General purpose enclosures with an IP65 rating is fully waterproof/weatherproof

Does this product have RFI shielding?

No, this product does not have RFI shielding

What is supplied?

Lid and Base, lid screws made of V2A


Specifications

Attribute Value
Brand Bopla
Body Material Polyamide
External Length 75 mm
External Height 57 mm
External Width 80 mm
External Dimensions 75 x 80 x 57 mm
IP Rating IP65
Colour Silver
Lid Colour Silver
Flanged No
Shielded No
Series Euromas Polymas
Number Of Knockouts 4
Weight 178 g
Gasket Material Polychloroprene
Checking stock...
VND
923,122.76
Out of stock
Price Each
Unit(s)Per Unit(VND)
1923,122.76
*price per unit indicative
"Bopla Euromas Polymas, Silver Polyamide Enclosure, IP65, 75 x 80 x 57mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products