Sunhayato Double Sided Matrix Board FR4 0.9mm Holes, 2.54 x 2.54mm Pitch, 95 x 72 x 1.6mm
- RS Stock No.:
- 3917276
- Mfr. Prt No.:
- ICB-93SEG
- Brand:
- Sunhayato
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
| RS stock number | 3917276 |
| Product description | Sunhayato Double Sided Matrix Board FR4 0.9mm Holes, 2.54 x 2.54mm Pitch, 95 x 72 x 1.6mm |
| Manufacturer / Brand | Sunhayato |
| Manufacturer part number | ICB-93SEG |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Compact Universal Board
Specifications
| Attribute | Value |
| Brand | Sunhayato |
| Number of Sides | Double Sided |
| Hole Pitch | 2.54 x 2.54 mm |
| Dimensions | 95 x 72 x 1.6 mm |
| Length | 95 mm |
| Width | 72 mm |
| Thickness | 1.6 mm |
| Base Material | Epoxy Glass Fabric Laminate |
| Hole Diameter | 0.9 mm |
| FR Material Grade | FR4 |