Norgren Quick Exhaust Valve, R 1/4 Male x 1.6 bar Bar
- RS Stock No.:
- 3989120
- Mfr. Prt No.:
- 1002/BM000
- Brand:
- Norgren

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3989120 |
| Product description | Norgren Quick Exhaust Valve, R 1/4 Male x 1.6 bar Bar |
| Manufacturer / Brand | Norgren |
| Manufacturer part number | 1002/BM000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Norgren 1002 Pop Type Pressure Relief Valve
Norgren 1002 series pop type pressure relief valaves protect compressed air systems from overpressurization. When pressure increases beyond a predetermined point, the valve is designed to “pop” open to its full discharge capacity, reducing excess pressure quickly.
Features and Benefits
- Simple, low cost units
- Suitable for direct connection to pressure vessels and associated components
- Tamper resistant relief valves protected from ingress
- Pop-type operation with plunger test point
- Relief setting accuracy +/-20%
Specifications
| Attribute | Value |
| Brand | Norgren |
| Manufacturer Series | 1002 |
| Connection Type | Threaded |
| Threaded Connections | R 1/4 Male |
| Threaded Connection - Gender | Male |
| Threaded Connection Size | 1/4 in |
| Minimum Operating Pressure | 0 bar |
| Threaded Connection Type | R |
| Maximum Operating Pressure | 1.6 bar |
| Body Material | Brass |