3M 9040 Beige Double Sided Paper Tape, 50mm x 50m

RS Stock No.:
3997676
Mfr. Prt No.:
24 781
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3997676
Product description 3M 9040 Beige Double Sided Paper Tape, 50mm x 50m
Manufacturer / Brand 3M
Manufacturer part number 24 781
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
RS stock number 3997676
Product description 3M 9040 Beige Double Sided Paper Tape, 50mm x 50m
Manufacturer / Brand 3M
Manufacturer part number 24 781

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

3M™ Double Coated Tape 9040

Introducing the 3M 9040 is a general-purpose double-coated tape with a pressure-sensitive rubber adhesive delivering a high tack and immediate bonding. The 9040 tape has an excellent balance between high tack and initial adhesion, with great room temperature shear resistance. This tape has the ability to bond to a number of low surface energy plastics ranging from smooth, rough or textured surfaces.


Specifications

Attribute Value
Brand 3M
Backing Material Paper
Tape Type Paper Tape
Width 50 mm
Length 50 m
Thickness 0.1 mm
Colour Beige
Adhesive Material Rubber
Adhesion Strength 7.5 N/cm
Maximum Operating Temperature +50 °C
Model Number 9040
Minimum Operating Temperature -20 °C
Checking stock...
VND
588,982.45
Out of stock
Price Each
Unit(s)Per Unit(VND)
1588,982.45
*price per unit indicative
"3M 9040 Beige Double Sided Paper Tape, 50mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products