WIKA Dial Pressure Gauge 0bar, 7203726

RS Stock No.:
4055616
Mfr. Prt No.:
7203726
Brand:
WIKA
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
RS stock number 4055616
Product description WIKA Dial Pressure Gauge 0bar, 7203726
Manufacturer / Brand WIKA
Manufacturer part number 7203726

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Vacuum Gauges - Centre Back Connection

Dual calibrated in bar and in Hg units
Bourdon tube construction
Accuracy class (EN837-1/6) 2.5

LD777075-01LD777075-02LD777075-03LI777075-01

Specifications

Attribute Value
Brand WIKA
Minimum Pressure Measurement -1 bar
Maximum Pressure Measurement 0 bar
Pressure Gauge Type Dial
Gauge Outside Diameter 40 mm
Best Accuracy ± 1.6 %
Case Material Plastic
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +60 °C
Checking stock...
VND
462,607.53
Out of stock
Price Each
Unit(s)Per Unit(VND)
1462,607.53
*price per unit indicative
"WIKA Dial Pressure Gauge 0bar, 7203726" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products