Hanna Instruments HI 98127 pH Meter, +16pH max, +60 °C max
- RS Stock No.:
- 4100902
- Mfr. Prt No.:
- HI98127
- Brand:
- Hanna Instruments

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4100902 |
| Product description | Hanna Instruments HI 98127 pH Meter, +16pH max, +60 °C max |
| Manufacturer / Brand | Hanna Instruments |
| Manufacturer part number | HI98127 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: RO
Product Details
Hannah Instruments Water Resistant pH Meters and Accessories
For 'on the move' users, the HI98127 meter is a handy pocket sized device designed to float should you drop it.
A sleek dual LCD screen displays pH and temperature readings alongside one another in a fast response time. Easy to use through two buttons offering 0.1 pH resolution and +/- 0.05 pH accuracy.
Features and Benefits:
• Battery % display
• Auto buffer recognition and calibration
• Dual LCD screen
• Pocket sized
Replacement electrode HI737127 (410-0946)
Where is a pH Meter used?
From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.
Specifications
| Attribute | Value |
| Brand | Hanna Instruments |
| Maximum pH | +16 pH |
| Minimum pH | -2 pH |
| pH Resolution | 0.1 pH |
| Best pH Accuracy | ±0.1 pH |
| Maximum Temperature Measurement | +60 °C |
| Minimum Temperature Measurement | -5 °C |
| Temperature Measurement Resolution | 0.1 °C |
| Best Temperature Measurement Accuracy | ±0.5 °C |
| Minimum Operating Temperature | -5 °C |
| Battery Type | Button Cell (1.5 V) x 4 |
| Battery Life | 300 h |
| Model Number p | HI 98127 |
| Weight | 100 g |
| Length | 163 mm |
| Dimensions | 163 x 40 x 26 mm |
| Power Source | Battery |
| Height | 26 mm |
| Width | 40 mm |
| Maximum Operating Temperature | +50 °C |