Pinet Polyamide Butt Hinge, Screw Fixing 50mm x 50mm x 6mm

RS Stock No.:
4076916
Mfr. Prt No.:
54-A-3030
Brand:
Pinet
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
RS stock number 4076916
Product description Pinet Polyamide Butt Hinge, Screw Fixing 50mm x 50mm x 6mm
Manufacturer / Brand Pinet
Manufacturer part number 54-A-3030

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

General Purpose Polyamide Hinge

These versatile polyimide hinges are made of rigid 30% GF polyimide that guarantee extra durability and support in extreme situations. Polyamide hinges are cheaper than stainless steel or solid brass option and can meet are perfect for all lightweight purposes. Pins are made of high quality 304 Stainless Steel that have increased rust resistance.

Note

Products supplied with fixings are BOLT ON, products without fixings are SCREW ON

Features and Benefits:

• Black 30% GF Polyamide
• A budget alternative to heavy duty metal hinges
• Pins and screws are stainless steel for good resistance to corrosion

FAQ:

What does GF mean?

A GF acronym states for Glass Filled Polyamide, a type of polyamide that is very rigidity, high mechanical strength, and guarantee a high degree of hardness and toughness. These special properties make a GF Polyamide ideal for use in elements exposed to high temperatures and static loads.

What is the pin made of?

A pin is made of stainless steel and it has an increased rust resistance. Steel also guarantee higher durability and higher max load that hinge can resist.

What is supplied?

A hinges set is a 2-pack and contain a pair of hinges.


Specifications

Attribute Value
Brand Pinet
Material Polyamide
Hinge Type Butt
Closing Type Free Swinging
Length 50 mm
Width 50 mm
Thickness 6 mm
Fixing Method Screw
Checking stock...
VND
378,497.07
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1378,497.07189,248.54
*price per unit indicative
"Pinet Polyamide Butt Hinge, Screw Fixing 50mm x 50mm x 6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products