Phoenix Contact SUBCON-PLUS-PROFIB/AX 9 Way Cable Mount D-sub Connector Plug
- RS Stock No.:
- 4105351
- Mfr. Prt No.:
- 2744377
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4105351 |
| Product description | Phoenix Contact SUBCON-PLUS-PROFIB/AX 9 Way Cable Mount D-sub Connector Plug |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2744377 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4105351 |
| Product description | Phoenix Contact SUBCON-PLUS-PROFIB/AX 9 Way Cable Mount D-sub Connector Plug |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2744377 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
BUS connectors
Phoenix Contact SUBCON-PLUS Profibus D-Sub Connectors 12 Mbps
This range of SUBCON-PLUs Profibus connectors are up to 12 Mbps in speed and work hand-in-hand with Phoenix Contacts PROFIBUS network. Connectivity is simple with the D-sub connector with spring cage terminal points for the input and a D-sub connection on the output. D-Sub connectors form a tight and secure bond with its mating adapter thanks to the screw connections.
These specific D-Sub connectors are suitable for all common fast connect PROFIBUS cables and RS-485 bus lines and you can switch to the D-sub orientation through a reversible connection blocks.
Features and benefits:
- Can be used on all PROFIBUS systems up to 12 Mbps
- When the optional terminating resistor is switched in, the output circuit is disconnected to aid fault finding by segmenting the network
- Additional connection for a programming or service device
- Spring terminal or screw terminal connector technology (...SC...)
- Integral strain relief
- Cable entry optionally left or right (exc. PROFIB/PG and PROFIB/PG/SC2)
- Programming connection optional (...PG...)
- Cable entry axial (...AX...)
- ATEX Ex rating – Installation in potentially explosive areas is approved.
What is a d-sub connector?
D-sub connectors or D-subminiature connectors as they're commonly called are D-shaped connections that can contain a variety of pins and come in a variety of sizes. D-Sub connectors are typically used in connecting wires to PCBs to transfer a multitude of signal types and thanks to their screw method of connection they'll provide a robust and long-lasting strong connection.
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Number of Contacts | 9 |
| Gender | Male |
| Body Orientation | Straight |
| Mounting Type | Cable Mount |
| Termination Method | Spring Terminal |
| Current Rating | 100.0 mA |
| Housing Material | Metal Plated Plastic |
| Voltage Rating | 50.0 V |
| Length | 31.5 mm |
| Width | 58.2 mm |
| Depth | 17.0 mm |
| Dimensions | 31.5 x 58.2 x 17 mm |
| Series | SUBCON-PLUS-PROFIB/AX |
| Maximum Operating Temperature | +70 °C |
| Minimum Operating Temperature | -20.0 °C |