Caddock 10Ω Power Film Resistor 60W ±1% MP2060-10.0-1%

RS Stock No.:
4096847
Mfr. Prt No.:
MP2060-10.0-1%
Brand:
Caddock
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
RS stock number 4096847
Product description Caddock 10Ω Power Film Resistor 60W ±1% MP2060-10.0-1%
Manufacturer / Brand Caddock
Manufacturer part number MP2060-10.0-1%

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

60 W clip mounted film resistors, MP2060 series


Specifications

Attribute Value
Brand Caddock
Resistance 10 Ω
Power Rating 60 W
Tolerance ±1 %
Technology Power Film
Series MP2060
Package/Case TO-220
Temperature Coefficient -20 → +80 ppm/°C
Lead Pitch 5.08 mm
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Checking stock...
VND
302,546.58
Out of stock
Price Each
Unit(s)Per Unit(VND)
1302,546.58
*price per unit indicative
"Caddock 10Ω Power Film Resistor 60W ±1% MP2060-10.0-1%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products