Paulstra Hutchinson M4 Anti Vibration Mount, Male to Male Bobbin with 20daN Compression Load

RS Stock No.:
4150698
Mfr. Prt No.:
521650
Brand:
Paulstra Hutchinson
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
RS stock number 4150698
Product description Paulstra Hutchinson M4 Anti Vibration Mount, Male to Male Bobbin with 20daN Compression Load
Manufacturer / Brand Paulstra Hutchinson
Manufacturer part number 521650

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Male-Male Mount

Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).

LF254743-10

Specifications

Attribute Value
Brand Paulstra Hutchinson
Anti Vibration Mount Type Male to Male Bobbin
Thread Size M4
Diameter 16 mm
Overall Height 10 mm
Material Natural Rubber
Compression Load 20 daN
Compression Deflection 1.5 mm
Maximum Operating Temperature +70 °C
Metalwork Steel
Type Male to Male
Shearing Load 2.5 daN
Checking stock...
VND
146,879.46
Out of stock
Price Each
Unit(s)Per Unit(VND)
1146,879.46
*price per unit indicative
"Paulstra Hutchinson M4 Anti Vibration Mount, Male to Male Bobbin with 20daN Compression Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products