Hamamatsu, S1223-01 Full Spectrum Si Photodiode, Through Hole TO-5
- RS Stock No.:
- 4155722
- Mfr. Prt No.:
- S1223-01
- Brand:
- Hamamatsu Photonics

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4155722 |
| Product description | Hamamatsu, S1223-01 Full Spectrum Si Photodiode, Through Hole TO-5 |
| Manufacturer / Brand | Hamamatsu Photonics |
| Manufacturer part number | S1223-01 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
IR Photodiodes, Hamamatsu Photonics
S1223 Series PIN Photodiodes
The S1223 series, from Hamamatsu Photonics, are a group of silicon PIN photodiodes. They are for visible and IR applications, offering precision photometry. The S1223 series have high sensitivity and a high speed response. They offer low capacitance with high reliability. Suitable applications include optical measurement equipment and analytical equipment.
Features of the S1223 PIN photodiodes:
TO-5 package
Through-hole mounting
Operating temperature: -40 to +100 °C
High sensitivity
High reliability
Specifications
| Attribute | Value |
| Brand | Hamamatsu Photonics |
| Spectrums Detected | Infrared, Ultraviolet, Visible Light |
| Wavelength of Peak Sensitivity | 960 nm |
| Package Type | TO-5 |
| Mounting Type | Through Hole |
| Number of Pins | 2 |
| Diode Material | Si |
| Minimum Wavelength Detected | 320 nm |
| Maximum Wavelength Detected | 1100 nm |
| Length | 9.1 mm |
| Width | 9.1 mm |
| Height | 4.1 mm |
| Polarity | Forward |
| Peak Photo Sensitivity | 0.6 A/W |