RS PRO Anti-Static Anti-Static Bag 457mm width
- RS Stock No.:
- 4157009
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
| RS stock number | 4157009 |
| Product description | RS PRO Anti-Static Anti-Static Bag 457mm width |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
RS Pro Anti Static Bags - Silver
Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome. Both heat and zipper versions are available to suit the required component. All models are highly reliable and excellent quality.
Note
Dimensions quoted are internal dimensions
Features and Benefits
• Heat seal-able or Zip lock
• Top of the range ESD shielding
• Various bag dimensions to suit equipment
• Dissipative outer section, anti static interior
• All bags are silver in colour
• Quoted dimensions are internal sizes
How do Anti Static Bags work?
The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.
What is ESD?
An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Packaging Type | Static Shielding Bag |
| Colour | Silver |
| Closure Type | Heat Seal |
| Quantity Per Package | 100 |
| Height | 457 mm |
| Length | 457 mm |
| Dissipative | Yes |
| Width | 457 mm |
| Thickness | 0.07 mm |
| Conductive | Yes |
| Anti-Static | Yes |
| Static Shielding | Yes |
| Bubble Bag | No |
| Moisture Barrier | No |
| Complies with EN 61340-5-1 | Yes |
| Surface Resistance | 1 x 10^4 → < 1 x 10^11 Ω |
| Tensile Strength | 31.72 mPa |