AA716, Single-Sided Photoresist Board FR4 With 70μm Copper Thick, 160 x 100 x 1.6mm

RS Stock No.:
4184180
Mfr. Prt No.:
AA716
Brand:
CIF
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
RS stock number 4184180
Product description AA716, Single-Sided Photoresist Board FR4 With 70μm Copper Thick, 160 x 100 x 1.6mm
Manufacturer / Brand CIF
Manufacturer part number AA716

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Pre-Sensitised Boards 35μm or 70μm

Complies with military standard P 13949F M12 13949F

Note

Developer concentration: use sachet 160-9490 or 6-10g/l of Sodium or Potassium Hydroxide. Conduct trials if in doubt.

APPROVALS : UL, CSA (K130 and above)

Professional quality boards with blue coloured positive resin
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4


Specifications

Attribute Value
Brand CIF
Base Material Epoxy Glass Fabric Laminate
Board Type Photoresist Board
Number of Sides 1
Dimensions 160 x 100 x 1.6 mm
Copper Thickness 70 µm
FR Material Grade FR4
Length 160 mm
Thickness 100 mm
Width 1.6 mm
Checking stock...
VND
304,429.65
Out of stock
Price Each
Unit(s)Per Unit(VND)
1304,429.65
*price per unit indicative
"AA716, Single-Sided Photoresist Board FR4 With 70μm Copper Thick, 160 x 100 x 1.6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products