Bosch Rexroth Connecting Component, Bolt Connector, strut profile 30 mm, groove Size 8mm

RS Stock No.:
4206937
Mfr. Prt No.:
3842527174
Brand:
Bosch Rexroth
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
RS stock number 4206937
Product description Bosch Rexroth Connecting Component, Bolt Connector, strut profile 30 mm, groove Size 8mm
Manufacturer / Brand Bosch Rexroth
Manufacturer part number 3842527174

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Core Screw, Strut Connector Hex-star Socket

Available for 6, 8 and 10mm groove profiles
Most cost effective connecting element
Special shaped screw head and self-tapping thread produce a conductive connection between the profiles
No thread cutting required

L420693-01

Specifications

Attribute Value
Brand Bosch Rexroth
Structural Element Type Strut Profile
Connector Type Bolt Connector
Fits Groove Size 8 mm
Thread Size S8
Length 25 mm
Fits Strut Profile 30 mm
Product Family Bosch Rexroth
Material Galvanised Steel
Checking stock...
VND
358,201.76
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(VND)Per Unit(VND)
1358,201.7635,820.18
*price per unit indicative
"Bosch Rexroth Connecting Component, Bolt Connector, strut profile 30 mm, groove Size 8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products