John Guest Straight Reducer PVC Pipe Fitting, 22mm
- RS Stock No.:
- 4209396
- Mfr. Prt No.:
- PEM202215W
- Brand:
- John Guest

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4209396 |
| Product description | John Guest Straight Reducer PVC Pipe Fitting, 22mm |
| Manufacturer / Brand | John Guest |
| Manufacturer part number | PEM202215W |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
SpeedFit Push-in Fittings
Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.
Reducing Straight Connector
APPROVALS : WRAS
Specifications
| Attribute | Value |
| Brand | John Guest |
| Fitting Direction | Straight |
| Fitting Type | Reducer |
| Compatible Pipe Size 1 | 22 mm |
| Compatible Pipe Size 2 | 15 mm |
| Thread Size | 22 mm |