Stelvio Kontek, 471, 40 Way, 1 Row, Straight Pin Header

RS Stock No.:
4232841
Mfr. Prt No.:
613040168823
Brand:
Stelvio Kontek

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4232841
Product description Stelvio Kontek, 471, 40 Way, 1 Row, Straight Pin Header
Manufacturer / Brand Stelvio Kontek
Manufacturer part number 613040168823
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
RS stock number 4232841
Product description Stelvio Kontek, 471, 40 Way, 1 Row, Straight Pin Header
Manufacturer / Brand Stelvio Kontek
Manufacturer part number 613040168823

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.54mm Kontek Comatel HE14 IEC 603-8 Range

Tin plated board to board/board to wire interconnection system

Divisible Strip Headers - Selective Gold

Single or double row strips
Available in straight or elbow versions
Strips divisible to the desired length
Rated at 4A/1000V
Flammability rating UL94 V-0
Mates with the MINICOM socket


Specifications

Attribute Value
Brand Stelvio Kontek
Series 471
Pitch 2.54 mm
Number of Contacts 40
Number of Rows 1
Body Orientation Straight
Shrouded/Unshrouded Unshrouded
Connector System Board to Board
Mounting Type Through Hole
Termination Method Solder
Contact Material Phosphor Bronze
Current Rating 4.0 A
Checking stock...
VND
931,491.96
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1931,491.96186,298.39
*price per unit indicative
"Stelvio Kontek, 471, 40 Way, 1 Row, Straight Pin Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products