3M E.A.R Tracers Corded Reusable Ear Plugs, 32dB, Blue, 50 Pairs per Package

RS Stock No.:
4244490
Mfr. Prt No.:
TR-01-000
Brand:
3M E.A.R
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
RS stock number 4244490
Product description 3M E.A.R Tracers Corded Reusable Ear Plugs, 32dB, Blue, 50 Pairs per Package
Manufacturer / Brand 3M E.A.R
Manufacturer part number TR-01-000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Reusable Ear Plugs

Note

Not suitable for low frequency noise

3M™ E-A-R™ Tracers™ Earplugs, 32 dB

The 3M™ E-A-R™ Tracers™ earplugs have a proven pre-moulded triple flange that is designed to fit most ear canals and offer substantial ear protection. These are made from a durable material and are easy to use again and again. The pre-moulded earplugs need no rolling down before fitting as they simply push into the ear canal for clean and comfortable noise reduction up to 32 dB. A key feature of these earplugs is they're metal detectable for food processing industries.

Comfort and Ease

The E-A-R™ Tracers™ earplugs consist of a triple flange design, which helps with providing low pressure inside the ear canal, therefore, creating comfort and wearability. The carrying cord allows you to carry the earplugs around your neck if you need to remove them for a break etc. They just connect to the stem of the earplug.

Metal Detectable

In the food manufacturing facility, preventing food contamination is a top priority. If a stray earplug made it into the food, the reputation of the company can be damaged. These metal detectable earplugs can help with preventing contamination in the likely case of an earplug accidentally getting into the food production. During the manufacturing process, the use of metal detecting machines that can test the product for metal and are sensitive to detect these earplugs.

Protecting against noise

The E-A-R™ Tracers™ earplugs have a smooth, dirt repellent finish for greater hygiene, longer life and a comfortable fit. They provide excellent noise protection value of 36 dB. Suitable for all frequencies, but a particular focus on low-level frequencies.

Features and Benefits

Metal detectable earplug with a blue cord, ideal for use in food manufacturing industries
Both earplug and cord are metal detectable
Stainless steel ball embedded in earplug for easy detection
Made of slow-expanding polyurethane foam, these earplugs provide an excellent seal and optimal comfort.

FAQ's

Do earplugs come in different sizes?

There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.

Can these earplugs be washed and/or reused?

Soft foam earplugs must be discarded once they are dirty. Disposable foam earplugs may not be washed or cleaned. Depending on the working environment and the employee's ear hygiene, these foam earplugs may need to be replaced at the end of the day or possibly a couple of times a day.


Specifications

Attribute Value
Brand 3M E.A.R
Reusable/Disposable Reusable
Single Number Rating SNR 32 dB
Attachment Style Corded
Standards Met CE
Series Tracers
Material Rubber
Number of Pairs per Package 50
Colour Blue
Metal Detectable Yes
Checking stock...
VND
4,827,563.79
Out of stock
Price Box (1 Box of 50)
Box(s)Per Box(VND)Per Unit(VND)
14,827,563.7996,551.28
*price per unit indicative
"3M E.A.R Tracers Corded Reusable Ear Plugs, 32dB, Blue, 50 Pairs per Package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products