Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22mm Cutout, NO/NC
- RS Stock No.:
- 4262791
- Mfr. Prt No.:
- XB4BS9445
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4262791 |
| Product description | Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22mm Cutout, NO/NC |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XB4BS9445 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Schneider Electric Emergency Stop Push Button Switch 22 mm - Harmony XB4 Series
Introducing the Harmony ZB4-B series of push button switch from Schneider Electric. This particular e-stop button has a snap-fit assembly which is tightened with a single screw, providing you with easy to secure mounting.
Harmony ZB4-B series from Schneider meets the most demanding international standards and approvals, such as EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC. These mushroom head E-Stops come with the complete button head, fixing collar and contact block.
Features and Benefits
• Easy mountable, using a single installer (Self-maintaining of the head in its cut-out)
• Clip-together component system (head, body, contact blocks)
• Chromium plated metal, durable and easy to recycle
• Shock protection level up to IK06 providing additional machine & personnel safety in emergency situations including shock or electrocution
• Single locking screw, making the button easy to mount, reliable and secure
• Mushroom head push button switch, red unmarked for clear visibility. Easily resettable with turn-to-release
• High vibration resistance combined with shake-proof terminal screws perfect for a moving panel or parts
• 1 NO + 1 NC Contact(s) - suitable for varying applications and scenarios
• 22 mm cut-out size - fits with a wide range of other Schneider Contact Block base units
• Conformity to the highest industry standards for machine safety including - IEC, UL, CSA, CCC EAC & JIS standards, as well as CE marking & Marine approvals
• IP65, IP69K, IP67, IP66, NEMA 4, NEMA 4X, NEMA 12 & NEMA 13 dust and damp proofing as standard - ensuring reliability in harsh environments. Greater resistance to chemicals and/or double electrical insulation
• Compact in nature making them perfect for confined spaces where E-stops critical for safety and security
• Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations
• Schneider Green Premium product as standard across the XB4 Emergency Stop Button range
• 18-month manufacturer warranty with Schneider
Applications
• Food and Beverage industries (restaurants, kitchens - IP66 waterproofing is perfect for wash-down procedures)
• Automotive industries (particularly with a lot of moving machinery & devices)
• Energy distribution panels, public works, commercial buildings, airports.
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Series | Harmony |
| Mounting Type | Panel Mount |
| Reset Method | Key Reset |
| Normal State Configuration | NO/NC |
| Cutout Diameter | 22 mm |
| Supply Current | 550 (dc) mA, 6 (ac) A |
| Contact Configuration | NO/NC |
| Pole and Throw Configuration | DPST |
| IP Rating | IP66, IP67, IP69, IP69K |
| Supply Voltage | 600 V ac, 600 V dc |
| Head Style | Mushroom |
| Illuminated | No |
| Range | Harmony |
| Head Diameter | 40 mm |
| Voltage Rating | 600 V ac, 600 V dc |
| Colour | Red |
| Depth | 43 mm |
| Push Button Material | Plastic |
| Width | 46.5 mm |