MENNEKES IP44 Purple Cable Mount 2P Industrial Power Plug, Rated At 16A, 20 → 25 V
- RS Stock No.:
- 4316157
- Mfr. Prt No.:
- 655A
- Brand:
- MENNEKES
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4316157 |
| Product description | MENNEKES IP44 Purple Cable Mount 2P Industrial Power Plug, Rated At 16A, 20 → 25 V |
| Manufacturer / Brand | MENNEKES |
| Manufacturer part number | 655A |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4316157 |
| Product description | MENNEKES IP44 Purple Cable Mount 2P Industrial Power Plug, Rated At 16A, 20 → 25 V |
| Manufacturer / Brand | MENNEKES |
| Manufacturer part number | 655A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Mennekes Low Voltage
High quality, high performance yet competitively priced industrial plugs and sockets having a rated voltage of 20-25V a.c. 50-60Hz and a current rating of 16A. Conforming to the requirements of EN60309-2:1992/BS4343:1992 for use with power tools and portable hand lamps where operating conditions demand that extra low voltage operated equipment is used.,All accessories are load breaking and manufactured from polyamide with excellent insulating properties and resistant to petrol, oil and sea water.,Specifiers can easily discriminate between low voltages using the prescribed range of minor keyways.,Where it is thought necessary to run a safety earth conductor care must be taken to ensure that all low voltage accessories in the industrial unit are wired in accordance to house specification.
Glanded Entry Plugs and Sockets
Low voltage, IP44 glanded entry free plugs and sockets.
Easy to assemble
Robust gland provides reliable strain relief of cable
Specifications
| Attribute | Value |
| Brand | MENNEKES |
| Current Rating | 16 A |
| Plug/Socket | Plug |
| Pole Format | 2P |
| Voltage Rating | 20 → 25 V |
| Mounting Type | Cable Mount |
| IP Rating | IP44 |
| Colour | Purple |
| Gender | Male |
| Body Orientation | Straight |
| Termination Method | Screw Terminal |
| Cable CSA | 4 → 10 mm² |
| Minimum Operating Temperature | -25 °C |
| Maximum Operating Temperature | +55 °C |
| Low Voltage | Yes |