Visaton Round Speaker Driver, 80W nom, 120W max, 8Ω

RS Stock No.:
4318541
Mfr. Prt No.:
WS 20 E 8 OHM
Brand:
Visaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4318541
Product description Visaton Round Speaker Driver, 80W nom, 120W max, 8Ω
Manufacturer / Brand Visaton
Manufacturer part number WS 20 E 8 OHM
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
RS stock number 4318541
Product description Visaton Round Speaker Driver, 80W nom, 120W max, 8Ω
Manufacturer / Brand Visaton
Manufacturer part number WS 20 E 8 OHM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

20cm/8in 80W HiFi Woofer Speaker

The HiFi woofer speakers are ideal for 2 way applications up to 2000 Hz and also as a low midrange driver for larger 4 way speaker systems. These woofer speakers can be used as replacement drivers for many HiFi speakers.

Polypropylene cone
Rubber roll surround
Extended rear pole plate for long strokes
Suitable for bass or low-midrange application in 3 and 4 way system

L431843-01

Specifications

Attribute Value
Brand Visaton
Nominal Rated Power 80 W
Impedance 8 Ω
Frequency Type Woofer
Diameter 207 mm
Driver Shape Round
Speaker Driver Size 25 cm (10 in) and Under
Cone/Dome Size 20 cm
Cone/Dome Width 20 cm
Frequency Response 47 Hz → 7 kHz
Depth 85.9 mm
Weight 1.3 kg
Maximum Rated Power 120 W
Minimum Frequency Response 47 Hz
Maximum Frequency Response 7 kHz
Cone/Dome Material PP
Checking stock...
VND
2,136,029.07
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,136,029.07
*price per unit indicative
"Visaton Round Speaker Driver, 80W nom, 120W max, 8Ω" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products