Ruland Shaft Collar Two Piece Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Aluminium

RS Stock No.:
4351116
Mfr. Prt No.:
MSP-25-A
Brand:
Ruland
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4351116
Product description Ruland Shaft Collar Two Piece Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Aluminium
Manufacturer / Brand Ruland
Manufacturer part number MSP-25-A
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
RS stock number 4351116
Product description Ruland Shaft Collar Two Piece Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Aluminium
Manufacturer / Brand Ruland
Manufacturer part number MSP-25-A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Aluminium Collars

Clamp shaft collars do not mar the shaft, are easy to remove and are indefinitely adjustable. They are commonly used for guiding, spacing, stopping, mounting and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity of Ruland shaft collars (TIR of ≤ 0.002" or 0.05 mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power. Ruland stamps the name and bore size on every shaft collar for ease of identification. 2 piece styles are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 to ensure maximum holding power. All shaft collars are machined from solid bar stock to a fine burr free finish and sourced exclusively from North American mills. Ruland uses high grade 2024 aluminium for increased screw seating torque. All products are RoHS2 and REACH compliant and manufactured in our Marlborough, MA factory.

One and two piece collars in aluminium
Collars do not score the shaft
Easily installed and adjusted


Specifications

Attribute Value
Brand Ruland
One/Two Piece Two Piece
Fastening Clamp Screw
Shaft Diameter 25 mm
Threaded Bore Size M6
Outside Diameter 45 mm
Width 15 mm
Material Aluminium
Finish Gloss
Checking stock...
VND
586,262.46
Out of stock
Price Each
Unit(s)Per Unit(VND)
1586,262.46
*price per unit indicative
"Ruland Shaft Collar Two Piece Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Aluminium" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products