SMC M5 x 0.8, R 1/8 Pneumatic Regulator – 0.2MPa to 0.7MPa, 1/8 in, M5 x 0.8
- RS Stock No.:
- 4359586
- Mfr. Prt No.:
- ARJ310-01-S
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4359586 |
| Product description | SMC M5 x 0.8, R 1/8 Pneumatic Regulator - 0.2MPa to 0.7MPa, 1/8 in, M5 x 0.8 |
| Manufacturer / Brand | SMC |
| Manufacturer part number | ARJ310-01-S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Compact ARJ310 Series
Relieving, piston type pressure regulator
Compact, lightweight construction
Panel mountable
Threaded sealant
Optional pressure gauge available separately (excluding RS stock no. 435-9615)
Specifications
| Attribute | Value |
| Brand | SMC |
| Port Connection | M5 x 0.8, R 1/8 |
| Minimum Outlet Pressure | 0.2 MPa |
| Maximum Outlet Pressure | 0.7 MPa |
| Maximum Input Pressure | 0.8 MPa |
| Manufacturer Series | ARJ310 |
| Pressure Gauge Port Size | Rc 1/8 |
| Port Connection Thread Size | 1/8 in, M5 x 0.8 |
| Pressure Gauge Port Thread Size | 1/8 in |
| Integral Check Valve | Without Check Valve |
| Port Connection Thread Standard | Metric, R |
| Minimum Operating Temperature | -5 °C |
| Maximum Operating Temperature | +60 °C |
| Pressure Gauge Port Thread Standard | Rc |