SMC Dial Pressure Gauge 1MPa, G15-10-01
- RS Stock No.:
- 4359615
- Mfr. Prt No.:
- G15-10-01
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4359615 |
| Product description | SMC Dial Pressure Gauge 1MPa, G15-10-01 |
| Manufacturer / Brand | SMC |
| Manufacturer part number | G15-10-01 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Compact ARJ310 Series
Relieving, piston type pressure regulator
Compact, lightweight construction
Panel mountable
Threaded sealant
Optional pressure gauge available separately (excluding RS stock no. 435-9615)
Specifications
| Attribute | Value |
| Brand | SMC |
| Minimum Pressure Measurement | 0 MPa |
| Maximum Pressure Measurement | 1 MPa |
| Pressure Gauge Type | Dial |
| Gauge Outside Diameter | 15 mm |
| Best Accuracy | ± 5 % |
| Case Material | Zinc |