Hirose, TM21P Male Cat5e RJ45 Connector

RS Stock No.:
4361387
Mfr. Prt No.:
TM21P-88P(21)
Brand:
Hirose

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4361387
Product description Hirose, TM21P Male Cat5e RJ45 Connector
Manufacturer / Brand Hirose
Manufacturer part number TM21P-88P(21)
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
RS stock number 4361387
Product description Hirose, TM21P Male Cat5e RJ45 Connector
Manufacturer / Brand Hirose
Manufacturer part number TM21P-88P(21)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.

Hirose TM21P Series Cat 5e RJ45 Shielded Modular Plugs

TM21P series Cat 5e modular RJ45 shielded plugs that conform to the requirements of the TIA/EIA-568B data wiring standard meeting the transmission performance of Enhance Cat5. These RJ45 plugs support Gigabit Ethernet (1000BASE-T) and Fast Ethernet (100BASE-TX) high-speed LAN transmission. A 360° metal shield provides EMI protection to the engagement area of these RJ45 connectors. When the plug is mated, the corresponding connector shield surfaces are connected to provide a continuous circuit. The connector is supplied with a single piece cover which snaps together and can be fitted after the plug has been assembled onto the cable. This cover also extends over release tab of the connector and protects it from breakage. TM21P series Cat 5e RJ45 plug connectors can be terminated to solid or stranded cable and feature a guide plate to assist with assembly. All models are highly reliable and excellent quality.

Illustrations are of typical RJ plugs. The line drawings show typical configurations.

RJ Plugs

Features and Benefits

Supports High-Speed LAN transmission
Full 360° shielding for EMI protection
Snap together cover for latch tab protection
Can terminate solid or stranded wore
Guide plate to assist with assembly are not supplied. Available to purchase separately 436-1393


Specifications

Attribute Value
Brand Hirose
Ethernet Connector Type RJ45 Connector
Gender Male
LAN Category Cat5e
Number of Ports 1
Mounting Type Cable Mount
Number of Ways 8P8C
Connector Type Plug
Shield Type STP
Orientation Straight
Length 13.4 mm
Width 29.5 mm
Depth 12.9 mm
Series TM21P
Contact Material Copper Alloy
Contact Plating Gold
Checking stock...
VND
677,695.97
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1677,695.97135,539.19
*price per unit indicative
"Hirose, TM21P Male Cat5e RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products