RS PRO Steel Butt Hinge, Screw Fixing 100mm x 71mm x 1.75mm
- RS Stock No.:
- 4365109
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4365109 |
| Product description | RS PRO Steel Butt Hinge, Screw Fixing 100mm x 71mm x 1.75mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
1838 Light Steel Butt Hinge
Suitable for most doors and windows
Cranked knuckle, fixed pin
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Steel |
| Hinge Type | Butt |
| Closing Type | Free Swinging |
| Length | 100 mm |
| Width | 71 mm |
| Thickness | 1.75 mm |
| Fixing Method | Screw |