EuropacPRO Rack Mount Chassis, 3U, 84HP, 175mm Depth

RS Stock No.:
4372618
Mfr. Prt No.:
24563131
Brand:
Schroff

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4372618
Product description EuropacPRO Rack Mount Chassis, 3U, 84HP, 175mm Depth
Manufacturer / Brand Schroff
Manufacturer part number 24563131
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
RS stock number 4372618
Product description EuropacPRO Rack Mount Chassis, 3U, 84HP, 175mm Depth
Manufacturer / Brand Schroff
Manufacturer part number 24563131

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Europac Pro

Highly flexible 19" Sub-rack Range

84HP Unshielded Sub-rack

Note

If a back plane is mounted to the rear horizontal rail, the insulating strips can be used as an intermediate layer. If IEC 60602-3DIN 41612) connectors are fitted, additional perforated rails have to be mounted to the insulating strip of the rear horizontal rail.

Lightweight and aluminium construction
Horizontal rails optimised for optimum air flow and heat dissipation
Horizontal rails and mounting flanges anodised aluminium extrusions. Side panels clear chromate aluminium, 2.0mm thick
Contact surfaces electrically conductive
Standards: IEC 60297-3/DIN 41 494-5, earthing to IEC/EN 60950
Delivery contents: Four horizontal rails, two side panels, two mounting flanges, four threaded inserts with 6U x 6, two insulating strips with 6U x 4, one horizontal rail centre rear only 6U and one assembly kit
For a 19" Europack Pro fixing kit order Stock No.291-8644
Front Panels ordered separately

LD437261-01

Specifications

Attribute Value
Brand Schroff
Rack Units 3 U
Series EuropacPRO
Horizontal Pitch 84 HP
Depth 175 mm
Colour Natural
Material Aluminium, Stainless Steel
Checking stock...
VND
2,852,014.13
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,852,014.13
*price per unit indicative
"EuropacPRO Rack Mount Chassis, 3U, 84HP, 175mm Depth" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products