White 10 A Flush Mount Rocker Light Switch MK White 7 mm, 2 Way Clip In Semi Gloss, 1 Gang BS Standard, 250 V ac 86mm
- RS Stock No.:
- 4408773
- Mfr. Prt No.:
- K4841 WHI
- Brand:
- MK Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4408773 |
| Product description | White 10 A Flush Mount Rocker Light Switch MK White 7 mm, 2 Way Clip In Semi Gloss, 1 Gang BS Standard, 250 V ac 86mm |
| Manufacturer / Brand | MK Electric |
| Manufacturer part number | K4841 WHI |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
10A Flush Mount Architrave Switches
A flush 10A single pole two way switch and a separately available blanking plate
Antimicrobial properties which inhibit the growth of infectious diseases
No derating necessary when used with fluorescent or inductive loads
Wire as one or two way as required
Specifications
| Attribute | Value |
| Brand | MK Electric |
| Switch Type | Rocker |
| Number of Gangs | 1 |
| Number of Poles | 1 |
| Number of Ways | 2 |
| Mount Type | Flush |
| Current Rating | 10 A |
| IP Rating | IP2X |
| Colour | White |
| Material | Urea Formaldehyde |
| Series | Logic Plus |
| Voltage Rating | 250 V ac |
| Finish | Semi Gloss |
| Height | 86 mm |
| Width | 32 mm |
| Colour Shade | MK White |
| Fixing Standard | BS Standard |
| Faceplate Depth | 7 mm |
| Minimum Box Depth | 16 mm |
| Termination Type | Captive Screw |
| Length | 86 mm |
| Number of Modules | 1 |