Hanna Instruments HI 145 Wired Digital Thermometer, for Food Industry, Industrial Use
- RS Stock No.:
- 4427695
- Mfr. Prt No.:
- HI-145-00
- Brand:
- Hanna Instruments

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4427695 |
| Product description | Hanna Instruments HI 145 Wired Digital Thermometer, for Food Industry, Industrial Use |
| Manufacturer / Brand | Hanna Instruments |
| Manufacturer part number | HI-145-00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PT
Product Details
T-shaped Thermometer HI 145
SUPPLIED_WITH : : 1.5V AAA battery & instruction manual.
Ideal for temperature monitoring of incoming merchandise and food storage, food preparation and cooking applications
Fast response & high accuracy
Ergonomic T-shaped handle design
Suitable for applications where applied force is necessary for insertion
LCD positioned on top of the meter for easy reading when used in cooking
Automatic calibration check at switch on
Long AISI 316 (125mm) stainless steel probe (included)
Data Hold function
Long battery life: 3000 hours of continuous use (approx.)
Dimensions 92 x 165 x 38 mm
Weight 65 g
Specifications
| Attribute | Value |
| Brand | Hanna Instruments |
| Absolute Maximum Temperature Measurement | +220 °C |
| Thermometer Type | Wired |
| Application | Food Industry, Industrial |
| Best Accuracy | ±0.3 °C |
| Number of Temperature Inputs | 1 |
| Resolution | 0.1 °C |
| Model Number p | HI 145 |
| Weight | 65 g |
| Battery Type | AAA |
| Temperature Scale | Centigrade, Fahrenheit |