RS PRO EPDM White Edging strip, 10m x 9 mm x 5.5mm
- RS Stock No.:
- 4442571
- Mfr. Prt No.:
- 05RS034010MW
- Brand:
- Stormguard
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4442571 |
| Product description | RS PRO EPDM White Edging strip, 10m x 9 mm x 5.5mm |
| Manufacturer / Brand | Stormguard |
| Manufacturer part number | 05RS034010MW |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Stormguard Self Adhesive Draught Excluder Strip – P Profile
From Stormguard a self-adhesive rubber draught excluder or door sealing strip designed for filling in gaps around the edges of hinged doors and windows. This door sealing strip is made from high-quality long life weather proof EPDM rubber with a peel off backing that exposes a sticky adhesive. The strip is easy to apply, simply press firmly in place around the window or door frame, no additional fixings are required. This draught excluder strip has a P shaped profile and can seal gaps from 3 mm to 5 mm.
Key Features and Benefits
• Suitable for sealing all hinged doors and windows
• Easy to cut to size and install
• Resistant to stretching, both during fitting and in use
• Self-adhesive backing for quick and easy fitting
• ’P’ type profile suitable for filling in gaps of 3 mm to 5 mm
• Neat finish and easy to wipe clean
• Supplied in a 10 m coil
Applications
This draught excluder strip is ideal for filling in small gaps around both wooden and uPVC window and door frames. By providing a tight seal, cold air is prevented from entering the room and home insulation is improved. This draught excluder can also be used on loose fitting doors or windows to prevent banging.
Specifications
| Attribute | Value |
| Brand | Stormguard |
| Product Type | Edge Protection |
| Length | 10 m |
| Width | 5.5 mm |
| Height | 9 mm |
| Material | EPDM |
| Colour | White |