168W Fixed Installation Car Power Adapter, 18 → 32V dc / 24V dc

RS Stock No.:
4443798
Mfr. Prt No.:
9260000057
Brand:
Mascot

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4443798
Product description 168W Fixed Installation Car Power Adapter, 18 → 32V dc / 24V dc
Manufacturer / Brand Mascot
Manufacturer part number 9260000057
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
RS stock number 4443798
Product description 168W Fixed Installation Car Power Adapter, 18 → 32V dc / 24V dc
Manufacturer / Brand Mascot
Manufacturer part number 9260000057

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NO


Product Details

27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters

Note

All have 6.3mm push-on terminals apart from stk nos 397-9583 and 397-9599 which have screw terminals.
Linear units have a common negative connection between input and output.
Switch Mode units have electrical separation between input/output/chassis, except stock nos. 397-9583, 452-8603, 218-4835, 243-1131 & 397-9599 which are not-isolated.

CAUTION : The user is responsible for ensuring the suitability of any equipment connected to these vehicle power adaptors. For in vehicle use only. Protect from moisture.

Wide input voltage range
Regulated output
Input protected against reverse polarity
Input fuse protection
Ouput overvoltage protection
EMC to EN50081-1/50082-1
12Vdc and 24Vdc input types are 'E' approved for vehicle applications

Additional features on switch mode units

Electrical isolation between input/output/chassis
Short circuit proof
Thermal protection


Specifications

Attribute Value
Brand Mascot
Input Voltage 18 → 32 V dc
Output Voltage 24 V dc
Output Power Continuous 168 W
Output Power Intermittent 216 W
Output Connection Type 6.3 mm Push-On Terminals
Efficiency 82 %
Output Current 7 A
Length 210 mm
Width 148 mm
Depth 58 mm
Weight 1.1 kg
Minimum Temperature -20 °C
Maximum Temperature +25 °C
Mounting Type Mounting Bracket
Adapter Type Fixed Installation
Checking stock...
VND
6,519,606.80
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,519,606.80
*price per unit indicative
"168W Fixed Installation Car Power Adapter, 18 → 32V dc / 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products