Neutrik Panel Mount XLR Connector, Male, 50 V, 7 Way, Silver over Nickel Plating

RS Stock No.:
4487221
Mfr. Prt No.:
NC7MD-L-1
Brand:
Neutrik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4487221
Product description Neutrik Panel Mount XLR Connector, Male, 50 V, 7 Way, Silver over Nickel Plating
Manufacturer / Brand Neutrik
Manufacturer part number NC7MD-L-1
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
RS stock number 4487221
Product description Neutrik Panel Mount XLR Connector, Male, 50 V, 7 Way, Silver over Nickel Plating
Manufacturer / Brand Neutrik
Manufacturer part number NC7MD-L-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: LI


Product Details

DL Series XLR Chassis Connectors

Brought to you by Neutrik, these panel mounted XLR connectors may be mounted in either the front or rear of a panel. With a simple screw mount frame, these XLR connectors are easy to install, and feature a locking mechanism that ensures a reliable mating. Sometimes known as a cannon jack, these XLR connectors are ideal for studio and stage applications.

WARNING : Not to be used as mains connectors

L724713-01

Specifications

Attribute Value
Brand Neutrik
Number of Contacts 7
Gender Male
Mounting Type Panel Mount
Body Orientation Straight
Colour Natural
Contact Plating Silver over Nickel
Housing Material Zinc
Termination Method Solder
Current Rating 5 A
Voltage Rating 50 V
Contact Material Brass
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +80 °C
Checking stock...
VND
468,256.74
Out of stock
Price Each
Unit(s)Per Unit(VND)
1468,256.74
*price per unit indicative
"Neutrik Panel Mount XLR Connector, Male, 50 V, 7 Way, Silver over Nickel Plating" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products