Mascot 16V dc Power Supply, 2.5A, C8 Connector Medically Approved

RS Stock No.:
4528530
Mfr. Prt No.:
9921000064
Brand:
Mascot

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4528530
Product description Mascot 16V dc Power Supply, 2.5A, C8 Connector Medically Approved
Manufacturer / Brand Mascot
Manufacturer part number 9921000064
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
RS stock number 4528530
Product description Mascot 16V dc Power Supply, 2.5A, C8 Connector Medically Approved
Manufacturer / Brand Mascot
Manufacturer part number 9921000064

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NO


Product Details

Mascot 9W to 60W Medical Approved Single Output Switch Mode Desktop Power Supply

Note

Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.

SUPPLIED_WITH : 2 loose connectors with snap-lock feature, allowin

APPROVALS : UL recognised component for Canada and US (12 & 24

Medically approved (EN 60601) external switch mode power supplies
High efficiency
Fully regulated output
Over voltage and short circuit protection
Isolation 4kV input/output
EMC immunity to EN 50082-1, medical EN 60601-1-2
1.8m (approx.) output lead with polarity inverter
2-pin or 3-pin IEC320 input connection


Specifications

Attribute Value
Brand Mascot
Input Voltage Range 90 → 264 V ac
Output Voltage Rating 16 V dc
Output Current Range 2.5 A
Input Connector IEC320
Output Connection Type 2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock, 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock
Number of Outputs 1
Plug Type C8
Medical Approved Yes
Load Regulation Range ±1 %
Overall Dimensions 107 x 67 x 36.5 mm
Cable Length 1.8 m
Overall Depth 36.5 mm
Overall Width 67 mm
Operating Temperature Range -20 → +40 °C
Weight 250 g
Efficiency 85 %
Overall Length 107 mm
Minimum Temperature -20 °C
Maximum Temperature +40 °C
Checking stock...
VND
2,100,878.43
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,100,878.43
*price per unit indicative
"Mascot 16V dc Power Supply, 2.5A, C8 Connector Medically Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products