3M PELTOR Optime III Ear Defender with Neckband, 35dB
- RS Stock No.:
- 4496528
- Mfr. Prt No.:
- H540B-412
- Brand:
- 3M PELTOR

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4496528 |
| Product description | 3M PELTOR Optime III Ear Defender with Neckband, 35dB |
| Manufacturer / Brand | 3M PELTOR |
| Manufacturer part number | H540B-412 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
3M™ Peltor™ Optime™ III Ear Defenders, 35 dB
The 3M™ Peltor™ Optime ™ III ear defenders are specifically designed for heavy noise as they combine effective protection with the ultimate comfort. The soft wide cushions are made from a foam that has great energy absorption and improved comfort. The safety of the Optime ™ III is based on the innovative double cup technology, which minimizes resonance inside the capsule and provides maximum high-frequency insulation.
High Performance
These high-performance ear defenders have an SNR (single number rating) of 35 decibels (dB) offering exceptional value in maintaining safety in extreme noise environments. These figures are achieved when correctly selected and worn to help reduce exposure to hazardous levels of noise. The generous space in the capsule interior ensures minimization of heat and moisture development.
Rugged Design
The Peltor ™ Optime ™ III earmuffs are ruggedly built to cope with everyday wear and tear in harsh environments. The neck bracket is variably adjustable and adapts perfectly to any head shape thanks to the ergonomic shape.
Features & Benefits
• Ideal hearing protection against noise arising from extremely noisy environments like airports, marine engine rooms, power stations and print works
• Double casings technology helps minimise resonance effect
• Large space inside cup helps reduce moisture and heat build-up
• Soft wide cushions help reduce pressure around the ears and improve comfort and wearability
• Easy to replace cushions and inserts help keep them hygienically clean
Typical Applications
• Power stations
• Mining operations
• Airports
• Engine rooms
• Printing
• Cement manufacture
• Industrial operations
FAQ's
Why are ear defenders necessary?
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
3M™ Peltor™ Optime ™ III Ear Defenders Versions:
Helmet Attachment Ear Defenders - 506-8922
Neck Band Ear Defenders - 449-6528
Head Band Ear Defenders - 449-6499
Specifications
| Attribute | Value |
| Brand | 3M PELTOR |
| Series | Optime III |
| Attachment Type | Neckband |
| Single Number Rating SNR | 35 dB |
| Standards Met | CE |
| Product Weight | 270 g |
| Colour | Black |
| Ear Defender Type | Ear Defender |
| Active Noise Protection | No |