Tente Swivel Castor Wheel, 100kg Capacity, 125mm Wheel

RS Stock No.:
4541369
Mfr. Prt No.:
3360PVR125P62PAF
Brand:
Tente
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
RS stock number 4541369
Product description Tente Swivel Castor Wheel, 100kg Capacity, 125mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 3360PVR125P62PAF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.

Industrial Castors, Black Rubber Tyre, Series 3470

Polypropylene wheel centre
Zinc chromated metal work


Specifications

Attribute Value
Brand Tente
Wheel Diameter 125 mm
Load Capacity 100 kg
Overall Height 155 mm
Wheel Width 37 mm
Mounting Type Plate
Fixing Plate Dimensions 105 x 85 mm
Rotation Swivel
Application Industrial
Tyre Material Rubber
Includes Brake No
Fixing Centres 80 x 60 mm
Weight Class Medium Duty
Features Dustguard
Number of Fixing Holes 4
Fixing Hole Size 9 mm
Hub Bearing Type Roller Bearing
Hub Material PP
Checking stock...
VND
672,046.76
Out of stock
Price Each
Unit(s)Per Unit(VND)
1672,046.76
*price per unit indicative
"Tente Swivel Castor Wheel, 100kg Capacity, 125mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products