Tente Fixed Castor Wheel, 150kg Capacity, 100mm Wheel

RS Stock No.:
4542047
Mfr. Prt No.:
3478POO100P62
Brand:
Tente
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
RS stock number 4542047
Product description Tente Fixed Castor Wheel, 150kg Capacity, 100mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 3478POO100P62

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Hard Tread - Polyamide / Nylon Wheel

Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Industrial Castor, Series 3470

Press steel castor
Tyred: are non marking black polypropylene tyred wheels
Solid: Nylon wheels
Roller bore hub bearings
Provides high chemical resistance
Typically used as pallet wheels / industrial trolleys


Specifications

Attribute Value
Brand Tente
Wheel Diameter 100 mm
Load Capacity 150 kg
Overall Height 128 mm
Wheel Width 36 mm
Fixing Plate Dimensions 103 x 85 mm
Mounting Type Plate
Rotation Fixed
Application Industrial
Tyre Material PP
Includes Brake No
Fixing Centres 80 x 60 mm
Weight Class Heavy Duty
Features Corrosion Resistant, Non-Marking
Number of Fixing Holes 4
Fixing Hole Size 9 mm
Hub Bearing Type Plain Bore
Hub Material PP
Checking stock...
VND
305,475.80
Out of stock
Price Each
Unit(s)Per Unit(VND)
1305,475.80
*price per unit indicative
"Tente Fixed Castor Wheel, 150kg Capacity, 100mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products