Schneider Electric TeSys D LC1D 4 Pole Contactor – 25 A, 24 V ac Coil, 4NO

RS Stock No.:
4547799
Mfr. Prt No.:
LC1DT25B7
Brand:
Schneider Electric
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
RS stock number 4547799
Product description Schneider Electric TeSys D LC1D 4 Pole Contactor - 25 A, 24 V ac Coil, 4NO
Manufacturer / Brand Schneider Electric
Manufacturer part number LC1DT25B7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schneider Electric LC1D TeSys D Contactors

TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits

• Built-in auxiliary contacts for added switching capability
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Bidirectional peak limiting diode suppressor to protect the coil
• Easily installed accessories
• Flexible control circuit to suit a wide range of applications

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

  • AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

  • AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?

• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks

Is the TeSys D range a double break pole type contactor?

Yes the Tesys D range uses linear translation movement that provides double breaking of the poles.


Specifications

Attribute Value
Brand Schneider Electric
Coil Voltage 24 V ac
Number of Poles 4
Contact Current Rating 25 A
Range TeSys D
Series LC1D
Normal State Configuration 4NO
Contact Voltage Rating 690 V ac
Number Of Auxiliary Contacts 2
Terminal Type Screw
Minimum Operating Temperature -5 °C
Depth 90 mm
Length 85 mm
Width 45 mm
Maximum Operating Temperature +60 °C
Checking stock...
VND
2,902,438.56
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,902,438.56
*price per unit indicative
"Schneider Electric TeSys D LC1D 4 Pole Contactor - 25 A, 24 V ac Coil, 4NO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products