Rocol Synthetic Grease 380 g Sapphire® Premier Cartridge
- RS Stock No.:
- 4562372
- Mfr. Prt No.:
- 12471
- Brand:
- Rocol

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4562372 |
| Product description | Rocol Synthetic Grease 380 g Sapphire® Premier Cartridge |
| Manufacturer / Brand | Rocol |
| Manufacturer part number | 12471 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Bearing Grease
All products are water resistant.
Sapphire 2 High Temperature
Note
The stated maximum temperature of 220°C is for short periods of time only.
Designed for all types of ball, roller and plain bearings at elevated temperatures
Resists carbonisation at high temperatures
Extends lubrication intervals
Excellent corrosion protection
Water resistant
Specifications
| Attribute | Value |
| Brand | Rocol |
| Trade Name | Sapphire® Premier |
| Package Type | Cartridge |
| Grease Type | Synthetic |
| Package Size | 380 g |
| Product Form | Paste |
| Minimum Operating Temperature | -50 °C |
| Maximum Operating Temperature | +200 °C |
| Food Processing Safe | No |
| NGLI Grade | 2 |
| Colour | Brown |
| Viscosity | 48 (40°C) cSt, 8 (100°C) cSt |