3M Silicon Carbide Sanding Disc, 115mm, Extra Coarse Grade

RS Stock No.:
4562748
Mfr. Prt No.:
61172
Brand:
3M
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
RS stock number 4562748
Product description 3M Silicon Carbide Sanding Disc, 115mm, Extra Coarse Grade
Manufacturer / Brand 3M
Manufacturer part number 61172

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Scotch-Brite™ Roloc™ Clean and Strip Disc CG-RD, 115 mm x 22 mm

The Scotch-Brite™ Clean and Strip disc is a surface conditioning disc that combines a long lasting abrasive and the Roloc™ quick change out system. The non-woven disc uses silicon carbide mineral abrasive offering a continuous fast cutting action and consistency. The fibres use resin which will dissolve and break down over time, allowing them to stay strong and heat resistant. Suitable for removing paint and rust from seams, doors, moulding, welds and other tight areas.

Unique Construction

The unique construction of the Scotch-Brite™ disc is made up of non-woven fibres and silicon carbide abrasive making it tough and durable. The extra course (XCS) works to remove unwanted corrosion and blemishes from a variety of materials. It combines strands, resin and abrasive to form a thick open web.

Flexibility

The Scotch Brite™ surface conditioning disc allows for easy adaptation to a profiled surface. It has been designed to last longer than wire brushes and other abrasive discs. The abrasive standards continually break down which reveal fresh abrasive for consistency and superior cut performance.

Features and Benefits

• Removes paint, rust and quickly without compromising the geometry of the workpiece
• Load resistant material resists clogging for consistent cutting action
• Smear resistant to minimise cleaning of the work surface
• Extra coarse (XCS) grade silicon carbide provides aggressive cutting and leaves a fine finish without gouging the workpiece
• Roloc™ attachment system provides easy disc change out for multi-step finishing processes

Typical Applications

The disc is capable of:
Removing paint, rust, harden adhesives, light scratches and weld burns and more.
It's great for smoothing, polishing and cleaning most metals.

FAQ's

What type of machine can you use these discs on?

The shank can be connected to can fit into power drills, angle grinders, air grinders and other power tools.

Benefits of using a non-woven disc?

Non-woven discs provide a uniformed and consistent performance throughout its lifetime. They are flexible to allow the material to adapt and conform to irregular surfaces. the open construction allows for air circulation for cool operation and reduces the potential for burning.


Specifications

Attribute Value
Brand 3M
Disc Type Sanding Disc
Disc Diameter 115 mm
Abrasive Material Silicon Carbide
Grade Extra Coarse
Checking stock...
VND
437,290.70
Out of stock
Price Each
Unit(s)Per Unit(VND)
1437,290.70
*price per unit indicative
"3M Silicon Carbide Sanding Disc, 115mm, Extra Coarse Grade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products