Hanna Instruments HI 98304 Conductivity Meter
- RS Stock No.:
- 4570626
- Mfr. Prt No.:
- HI 98304
- Brand:
- Hanna Instruments
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
| RS stock number | 4570626 |
| Product description | Hanna Instruments HI 98304 Conductivity Meter |
| Manufacturer / Brand | Hanna Instruments |
| Manufacturer part number | HI 98304 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: RO
Product Details
DiST 3 and DiST 4 conductivity testers
Specifications
| Attribute | Value |
| Brand | Hanna Instruments |
| Maximum Conductivity | 19.99 mS/cm |
| Minimum Conductivity | 1 µS/cm |
| Best Accuracy | ±2 % |
| Resolution | 0.01 mS/cm |
| Battery Type | CR2032 |
| Battery Life | 200 h |
| Power Source | Battery |
| Dimensions | 175 x 41 x 23 mm |
| Weight | 95 g |
| Height | 23 mm |
| Length | 175 mm |
| Maximum Temperature Compensation | +50 °C |
| Width | 41 mm |
| Minimum Operating Temperature | 0 °C |
| Model Number p | HI 98304 |
| Maximum Operating Temperature | +50 °C |
| Minimum Temperature Compensation | 0 °C |