Bosch Rexroth Black Polypropylene End Cap 40 x 40 mm strut profile , Groove 10mm
- RS Stock No.:
- 4597283
- Mfr. Prt No.:
- 3842548747
- Brand:
- Bosch Rexroth

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4597283 |
| Product description | Bosch Rexroth Black Polypropylene End Cap 40 x 40 mm strut profile , Groove 10mm |
| Manufacturer / Brand | Bosch Rexroth |
| Manufacturer part number | 3842548747 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Cap, Black PA, Push-on
End caps give your aluminium structure a clean finished appearance as well improving safety by covering the open ends and enclosing cables. Caps are available with conductive material for ESD protection.
Note
End caps available as square, radius and rectangle. See datasheet for further details.
Features and Benefits
• Prevents injuries at profile edges
• Improves the design
• Stock numbers with an 'R' suffix in their profile size are quadrant profiled caps
• Easy Installation
• No tools required
Specifications
| Attribute | Value |
| Brand | Bosch Rexroth |
| Structural Element Type | End Cap |
| Fits Strut Profile | 40 x 40 mm |
| Fits Groove Size | 10 mm |
| Material | Polypropylene |
| Colour | Black |
| Product Family | Bosch Basic |