Sferaco Brass High Pressure Ball Valve 1-1/4 in BSPP 2 Way
- RS Stock No.:
- 4578850
- Mfr. Prt No.:
- 509007
- Brand:
- Sferaco
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
| RS stock number | 4578850 |
| Product description | Sferaco Brass High Pressure Ball Valve 1-1/4 in BSPP 2 Way |
| Manufacturer / Brand | Sferaco |
| Manufacturer part number | 509007 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Brass Sphere Valves
Specifications
| Attribute | Value |
| Brand | Sferaco |
| Attachment Type | Threaded |
| Threaded Connection | 1-1/4 in BSPP |
| Body Material | Brass |
| Thread Size | 1-1/4 in |
| Safe for Use With | Water |
| Maximum Working Pressure | 30 bar |
| Connection Size mm | 32 mm |
| Connection Size inch | 1 1/4 in |
| Handle Type | Lever |
| Type | 2 Way |