Digitron PM Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 130mbar
- RS Stock No.:
- 4609780
- Mfr. Prt No.:
- PM-80
- Brand:
- Digitron

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4609780 |
| Product description | Digitron PM Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 130mbar |
| Manufacturer / Brand | Digitron |
| Manufacturer part number | PM-80 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
PM-20 and PM-80 0-130mbar
The PM Series is a suitable replacement for the conventional U-Tube, having a fast response coupled with high accuracy and at a low cost. The PM-80 instrument has the advantages of user selectable measurement units and smoothing function ensuring the range continues to meet the performance and cost demands of today's HVAC professional.
Differential input – 8mm tube connectors
Water resistant (IP67 rated)
Rugged case with protective rubber boot
Magnetic attachment or tilt stand
Push button “Zero” and “Hold” features
Backlit digital display
Auto power off after 12 minutes
0-130 mbar measurement
0.01 resolution up to 19.99 mbar, then auto switches to 0.1 resolution
Measurement unit options (selectable on PM-80)
Smoothing function (available on PM-80)
Specifications
| Attribute | Value |
| Brand | Digitron |
| Best Accuracy | ±0.2 % |
| Number of Pressure Ports | 2 |
| Maximum Pressure Measurement | 130 mbar |
| Minimum Pressure Measurement | 0 mbar |
| Pressure Port Type | Differential |
| IP Rating | IP65, IP67 |
| Battery Type | AA |
| Display Type | LCD |
| Overpressure Maximum | 1 bar |
| Weight | 180 g |
| Minimum Operating Temperature | -10 °C |
| Model Number p | PM |
| Maximum Operating Temperature | +50 °C |