Makita, 24 Teeth Per Inch 150mm Cutting Length Reciprocating Saw Blade, Pack of 5

RS Stock No.:
4581862
Mfr. Prt No.:
P-04905
Brand:
Makita
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
RS stock number 4581862
Product description Makita, 24 Teeth Per Inch 150mm Cutting Length Reciprocating Saw Blade, Pack of 5
Manufacturer / Brand Makita
Manufacturer part number P-04905

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Makita Flexible Reciprocating Saw Blades

Introducing two bi-metal cutting reciprocating saw blade sets from Makita. These blades are flexible, 150 mm in length and are less likely to break during application. Flexible blades offer superior cutting performance capable of cutting through various materials such as metals, piping, plastics, PVC and even wood with nails.

Why would you buy these blades?

• Bimetal construction combines flexibility and durability
• Increased efficiency & longer run time
• Longer life compared to standard blades
• Milled and wavy teeth designs provide increased efficiency and a reduction of tooth breakage
• For use with Makita JR3000 variable-speed reciprocating saw

Makita Flexible Reciprocating Saw Blade Options

Model: P-04905

Materials:
• Aluminium: 1.5 - 4 mm
• Stainless Steel: 1.2 - 3 mm
• Mild Steel: 1.5 - 4 mm
• TPI: 24

RS stock no: 458-1862

Model: P-04911

Materials:
• Aluminium: 2.5 - 3.5 mm
• Stainless Steel: 2.5 - 3.5 mm
• Mild Steel: 2.5 - 3.5 mm
• TPI: 14

RS stock no: 458-1878

Features and Benefits

• Bi metal construction
• Excellent durability
• Ideal for wood and metal applications
• High performance
• Longer life
• Low vibration
• Fast cutting

Important Information

When attaching blades ensure that the reciprocating saw is unplugged, and the switch is in the off position. After inserting the blade tug on it to make sure it has seated correctly. Always use the right blade for the material you are cutting.

Safety

Please wear protective equipment during applications. View our extensive range safety goggles, safety gloves, and Personal Protection Equipment.

Typical Applications

Reciprocating saw blades are a type of cutting blade used to cut through a variety of materials when attached to a reciprocating saw tool. These blades are commonly made using a variety of metals such as steel, high carbon steel, bi-metal or tungsten. Reciprocating blades are used for demolition, plunge cuts, and quick cuts.
• Carpentry
• Construction
• DIY
• Industrial Demolition
• Renovation

FAQ’s

How many do you get in the set?
You will receive 5 saw blades per set

Can these blades be used for both straight and curved cuts?
These saw blades are for straight and plunge cuts

What does TPI mean?
TPI means Teeth per inch.


Specifications

Attribute Value
Brand Makita
Saw Blade Type Reciprocating Saw Blade
Application Ferrous Metal; Non-Ferrous Metal
Cutting Length 150 mm
Number of Teeth per Inch 24
Number in Pack 5
Blade Material Bi-metal
Bimetal Yes
Checking stock...
VND
734,815.76
Out of stock
Price Box (1 Box of 5)
Box(s)Per Box(VND)Per Unit(VND)
1734,815.76146,963.15
*price per unit indicative
"Makita, 24 Teeth Per Inch 150mm Cutting Length Reciprocating Saw Blade, Pack of 5" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products