Legris Stainless Steel Single Non Return Valve 3/8 in G

RS Stock No.:
4586794
Mfr. Prt No.:
4890 17 17
Brand:
Legris

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4586794
Product description Legris Stainless Steel Single Non Return Valve 3/8 in G
Manufacturer / Brand Legris
Manufacturer part number 4890 17 17
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
RS stock number 4586794
Product description Legris Stainless Steel Single Non Return Valve 3/8 in G
Manufacturer / Brand Legris
Manufacturer part number 4890 17 17

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Parker Legris Non-return Valves - Uni-directional Female x Female, BSP

Legris stainless steel non-return valves allow fluids to pass in one direction whilst blocking flow in the other direction. Robust and extremely compact, they are suitable for use as a safety item in all fluids circuits. They are ideal for use in severe conditions and in aggressive environments. Operation: A stainless steel valve blocks the fluid passage, when the pressure differential is lower than 0.25 bar.

Available in 3 sizes to choose from:

1/4" BSP Parallel Female - 458-6788
3/8" BSP Parallel Female - 458-6794
1/2" BSP Parallel Female - 458-6801

Features and Benefits:

Permits flow in one direction only
Body and shut-off valve in stainless steel 316L
Spring in stainless steel 302
’O’-rings fluorelastomer FKM (FPM)
Maximum working pressure 40 bar
Temperature range -20°C to +180°C

L458678-01

Specifications

Attribute Value
Brand Legris
Type Single
Connection 3/8 in G
Body Material Stainless Steel
Maximum Working Pressure 40 bar
Thread Size 3/8 in
Thread Standard G
Checking stock...
VND
4,766,677.86
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,766,677.86
*price per unit indicative
"Legris Stainless Steel Single Non Return Valve 3/8 in G" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products